Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP08-11005SAW

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 43-160; V. Out: 05; mA. Out: 1600
$ 53.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-11005SAW.

Electro Sonic

Datasheet8 pages7 years ago

Recom Power

Inventory History

3 month trend:
-31.58%

CAD Models

Download Recom Power RP08-11005SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRP08-4812SA
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 36-75; V. Out: 12; mA. Out: 666
8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-75; V. Out: 12; mA. Out: 666
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: 24; mA. Out: 250
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
Murata Power SolutionsNDY4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
Advanced EnergyAVD120-48S12-6L
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input

Descriptions

Descriptions of Recom Power RP08-11005SAW provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 05; mA. Out: 1600
Module DC-DC 110VIN 1-OUT 5V 1.6A 8W 9-Pin DIP Tube
RP08 Series 8 W Single Output 5 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin 5Vout
MODULE THYRISTOR 27A ADD-A-PAK
The RP08-AW series wide range input DC/DC converters are certified to UL60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The 24V and 110VDC input versions have been especially designed for railway applications. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30002128