Recom Power RP08-4812SA

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2: 1; V. In: 36-75; V. Out: 12; mA. Out: 666
$ 36.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-4812SA.

IHS

Datasheet7 pages6 years ago

Recom Power

CAD Models

Download Recom Power RP08-4812SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Recom PowerRP08-2415SAW
Module DC-DC 24VIN 1-OUT 15V 0.533A 8W 9-Pin DIP Tube
8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 533
7.5W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 625
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Murata Power SolutionsNDY4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP

Descriptions

Descriptions of Recom Power RP08-4812SA provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 36-75; V. Out: 12; mA. Out: 666
Module DC-DC 48VIN 1-OUT 12V 0.666A 8W 9-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 36-75Vin 12Vout
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP08-4812SA
The RP08-A series DC/DC converters are certified to UL60950-1 and cUL60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000298