Toshiba TLP3082(S,C,F)

Optocoupler Triac AC-OUT 1-CH 800V 5-Pin PDIP Magazine
$ 0.987
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP3082(S,C,F).

_legacy Avnet

Datasheet6 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11AG2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black

Descriptions

Descriptions of Toshiba TLP3082(S,C,F) provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 800V 5-Pin PDIP Magazine
1.15V PhotoTriac 1 800V 100mA 5KV 0.05 PDIP-6 7.12mm*6.4mm*3.65mm
Triac Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER TRIAC 800V 6DIP ZC
PHOTOCOUPLER PHOTOTRIAC OUTPUT
PHOTOCOUPLER GAAS IRED & PHOTOTRIAC; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:800V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-25°C to +85°C; Output Type:Phototriac

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP3082(S.C.F)
  • TLP3082(SCF)
  • TLP3082SCF