Vishay K3011P

K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3011P.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages14 years ago
Datasheet9 pages25 years ago

Newark

Future Electronics

element14

Mouser

CAD Models

Download Vishay K3011P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-04-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-03-31
LTD Date2021-03-31

Related Parts

VishayK3012P
K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3010PG
Triac Output Optocoupler, 1-Element, 3750V Isolation
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay K3011P provided by its distributors.

K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Triac Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin DIL
Triac & SCR Output Optocouplers Phototriac Output
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:50mA; Output Voltage:250V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, VDE; Blocking Voltage:250V; External Depth:6.4mm; External Length / Height:4.2mm; External Width:8.6mm; Forward Voltage VF Max:1.6V; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +85°C; Output Type:Phototriac; Peak Forward Current:80mA; Power Dissipation Pd:350mW; RMS Current Max:100mA; Rate of Voltage Change dv / dt:10V/µs; Row Pitch:7.62mm; Threshold Current If on:15mA; Trigger Current If Max:10mA; Voltage Vf Typ:1.25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric