Toshiba TK100E10N1,S1X

Trans MOSFET N-CH Si 100V 207A 3-Pin(3+Tab) TO-220 Magazine
$ 2.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TK100E10N1,S1X.

ODG (Origin Data Global)

Datasheet9 pages11 years ago

Inventory History

3 month trend:
-0.25%

CAD Models

Download Toshiba TK100E10N1,S1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

N-Channel 80 V 3.4 mOhm 375 W TrenchFET Power Mosfet - TO-220AB
Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Rail
MOSFET N-CH 80V 110A TO-220 / Trans MOSFET N-CH 80V 110A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP150N10F7
N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
100V, N-Ch, 3.9 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
STMicroelectronicsSTP170N8F7
N-channel 80 V, 0.003 Ohm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package

Descriptions

Descriptions of Toshiba TK100E10N1,S1X provided by its distributors.

Trans MOSFET N-CH Si 100V 207A 3-Pin(3+Tab) TO-220 Magazine
255W(Tc) 20V 4V@1mA 140nC@ 10 V 1N 100V 3.4m¦¸@ 50A,10V 100A 8.8nF@50V TO-220 10.16mm*4.45mm*15.1mm
Power Field-Effect Transistor, 100A I(D), 100V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET 100V N-Ch PWR FET 8800pF 140nC 207A
FUSE CERAMIC 20A 250VAC 5X20MM

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK100E10N1 S1X
  • TK100E10N1S1X