STMicroelectronics STP150N10F7

N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP150N10F7.

Farnell

Datasheet15 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-21.19%

CAD Models

Download STMicroelectronics STP150N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel 80 V 3.4 mOhm 375 W TrenchFET Power Mosfet - TO-220AB
STMicroelectronicsSTP170N8F7
N-channel 80 V, 0.003 Ohm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package
STMicroelectronicsSTP80NF10FP
N-Channel 100V - 0.012Ohm - 80A - TO-220FP LOW GATE CHARGE STripFET(TM) POWER MOSFET
MOSFET N-CH 100V 100A TO220 / Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220 Tube
100 A 100 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET N-CH 75V 120A TO220-3 / N-Channel 75 V 120A (Tc) 245W (Tc) Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics STP150N10F7 provided by its distributors.

N-channel 100 V, 0.0036 Ohm typ., 110 A STripFET F7 Power MOSFET in TO-220 package
N-Channel 100 V 0.0042 Ohm Flange Mount Power Mosfet - TO-220
Trans MOSFET N-CH 100V 90A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 110A I(D), 100V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 100V, 110A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:110A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Stmicroelectronics STP150N10F7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics