STMicroelectronics STP170N8F7

N-channel 80 V, 0.003 Ohm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package
$ 1.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP170N8F7.

HQonline

Datasheet12 pages13 years ago

Inventory History

3 month trend:
-4.63%

CAD Models

Download STMicroelectronics STP170N8F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

N-Channel 80 V 3.4 mOhm 375 W TrenchFET Power Mosfet - TO-220AB
Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Rail
MOSFET N-CH 80V 110A TO-220 / Trans MOSFET N-CH 80V 110A Automotive 3-Pin(3+Tab) TO-220 Tube
Single N-Channel 60 V 3.1 mOhm 99 nC 205 W Flange Mount Mosfet - TO-220-3
NXP SemiconductorsBUK753R5-60E,127
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Transistor MOSFET N-CH 80V 120A 3-Pin TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STP170N8F7 provided by its distributors.

N-channel 80 V, 0.003 Ohm typ., 120 A STripFET F7 Power MOSFET in a TO-220 package
N-Channel 80 V 0.0039 Ohm 120 nC 250 W Flange Mount Mosfet - TO-220
Trans MOSFET N-CH 80V 120A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 120A I(D), 80V, 0.0039ohm, 1-Element, N-Channel, Silicon, Split Gate Trench Mosfet FET, TO-220AB
250W(Tc) 20V 4.5V@ 250µA 120nC@ 10 V 1individualNChannel 80V 3.9mΩ@ 60A,10V 120A 8.71nF@40V TO-220 Through hole mounting 15.75mm*10.4mm*4.6mm
Mosfet, N-Ch, 80V, 120A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:120A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Stmicroelectronics STP170N8F7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics