Toshiba TC7WH74FK,LJ(CT

Tape & Reel (TR) 7WH74 TC7WH LV/LV-A/LVX/H flip flop 2.3mm 2V 9.3ns @ 5V 50pF 115MHz
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7WH74FK,LJ(CT.

IHS

Datasheet10 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.83%

CAD Models

Download Toshiba TC7WH74FK,LJ(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

67MHz SetReset TC7W D Type 2Ã×A Differential PositiveEdge TSSOP-8(2.3x2x0.5mm) Flip Flops ROHS
NC7SZ74 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with Preset and Clear - US8
COMPLEMENTARY Not Qualified D FLIP-FLOP CMOS Flip Flop 85C 0.024A 3.3V 7.5ns
Texas InstrumentsSN74LVC2G74QDCURQ1
D-Type Differential 74LVC Set and Reset PositiveEdge 140MHz 10uA VSSOP-8-0.5mm Flip Flops ROHS
Tape & Reel (TR) 17SZ74 e3 17SZ flip flop 2.0828mm 5ns @ 5V 50pF 200MHz 7.5ns
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP

Descriptions

Descriptions of Toshiba TC7WH74FK,LJ(CT provided by its distributors.

Tape & Reel (TR) 7WH74 TC7WH LV/LV-A/LVX/H flip flop 2.3mm 2V 9.3ns @ 5V 50pF 115MHz
Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin SSOP T/R
Flip-Flop, D Type, 10.1Ns, Us8-8; Logic Family/Base Number:7Wh74; Flip-Flop Type:D; Propagation Delay:10.1Ns; Frequency:115Mhz; Output Current:25Ma; Ic Case/Package:Us8; No. Of Pins:8Pins; Trigger Type:Positive Edge Rohs Compliant: Yes |Toshiba TC7WH74FK, LJ(CT

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7WH74FKLJ(CT