Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ74K8X

NC7SZ74 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with Preset and Clear - US8
$ 0.161
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ74K8X.

IHS

Datasheet9 pages3 years ago

JRH Electronics

Farnell

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-77.91%

CAD Models

Download onsemi NC7SZ74K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.203
$ 0.203
Stock
1,226,928
816,130
816,130
Authorized Distributors
6
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
AND, D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
7.5 ns
6.1 ns
6.1 ns
Frequency
175 MHz
140 MHz
140 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

COMPLEMENTARY Not Qualified D FLIP-FLOP CMOS Flip Flop 85C 0.024A 3.3V 7.5ns
Texas InstrumentsSN74LVC2G74QDCURQ1
Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74DCURG4
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
Texas InstrumentsCLVC1G374QDBVRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NC7SZ74K8X provided by its distributors.

NC7SZ74 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with Preset and Clear - US8
Tape & Reel (TR) 7SZ74 e3 7SZ flip flop 2.1mm 5ns @ 5V 50pF 200MHz 7.5ns
ON SEMICONDUCTOR - NC7SZ74K8X - Flip-Flop, with Preset And Clear, Complementary, Positive Edge, NC7S74, D, 2.6 ns, 200 MHz, 32 mA
IC, FLIP FLOP, D, 2.6NS, US8-8, FULL REEL; Flip-Flop Type: D; Propagation Delay: 2.6ns; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: US8; No. of Pins: 8; Frequency: 200MHz; Output Cur
Positive edge 1μA 5ns@ 5V,50pF Antiphase,Non-inverting complementary 1 1.65V 5.5V 32mA Set(Preset) and Reset TinyLogic UHS Single ended 3pF 32mA 200MHz US-8-8 SMD mount,glue mount 900μm(height)
The NC7SZ74 is a single, D-type, CMOS flip-flop with preset and clear from Fairchild’s ultra high-speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range of 1.65V to 5.5V VCC. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. The signal level applied to the D input is transferred to the Q output during the positive-going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ74K8X.
  • NC7SZ74K8X..