What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC2G74QDCURQ1

D-Type Differential 74LVC Set and Reset PositiveEdge 140MHz 10uA VSSOP-8-0.5mm Flip Flops ROHS
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G74QDCURQ1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments SN74LVC2G74QDCURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.572
Stock
1,212,682
268,542
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
AND, D-Type
AND, D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
7.2 ns
7.2 ns
Frequency
-
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP
Texas InstrumentsSN74LVC1G74DCURG4
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8
Texas InstrumentsSN74AUC1G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G74QDCURQ1 provided by its distributors.

D-Type Differential 74LVC Set and Reset PositiveEdge 140MHz 10uA VSSOP-8-0.5mm Flip Flops ROHS
Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Flip Flop D-Type Pos-Edge 1-Element Automotive 8-Pin VSSOP T/R
Logic, Flip Flop, D, 5.4Ns, Vssop-8; Logic Family/Base Number:74Lvc2G74; Flip-Flop Type:D; Propagation Delay:5.4Ns; Frequency:140Mhz; Output Current:24Ma; Logic Case Style:Vssop; No. Of Pins:8Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G74QDCURQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G74QDCURQ1 .