onsemi NL17SZ74USG

Tape & Reel (TR) 17SZ74 e3 17SZ flip flop 2.0828mm 5ns @ 5V 50pF 200MHz 7.5ns
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ74USG.

IHS

Datasheet13 pages3 years ago

Newark

onsemi

Upverter

Arrow Electronics

Inventory History

3 month trend:
-91.16%

CAD Models

Download onsemi NL17SZ74USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.54
$ 0.54
Stock
2,759,971
811,835
811,835
Authorized Distributors
6
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
AND, D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Frequency
175 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS
Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Tape & Reel (TR) 74LVC1G74 74LVC Non-Inverting flip flop 1.65mm 4.1ns @ 5V 50pF 200MHz 5.9ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6

Descriptions

Descriptions of onsemi NL17SZ74USG provided by its distributors.

Tape & Reel (TR) 17SZ74 e3 17SZ flip flop 2.0828mm 5ns @ 5V 50pF 200MHz 7.5ns
Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R / IC D-TYPE POS TRG SNGL US8
NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8
IC, FLIP-FLOP, D-TYPE, 2.6NS, US-8; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 2.6ns; Frequency: 250MHz; Output Current: 32mA; Logic Case S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ74 USG
  • NL17SZ74USG.