Toshiba TC74HC14AF(EL,F)

IC INV HEX SCHMITT TRIG 14SOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC14AF(EL,F).

IHS

Datasheet7 pages13 years ago

Augswan

CAD Models

Download Toshiba TC74HC14AF(EL,F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
e4 TC74HC Cut Tape (CT) HC/UH logic gate circuit 13ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC04NSR
74HC04 EAR99 74HC Cut Tape (CT) logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC05NSR
Buffer Inverter 74HC05 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 2mm - 5.2mA 6V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C

Descriptions

Descriptions of Toshiba TC74HC14AF(EL,F) provided by its distributors.

IC INV HEX SCHMITT TRIG 14SOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Schmitt Trigger 6 1uA 21ns@6V,50pF 2V~6V SOIC-14-175mil Inverters ROHS
R-PDSO-G14 TC74HC Tape & Reel (TR) HC/UH logic gate circuit 21ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V
Schmitt Trigger Inverter, 6V, Sop-14; Logic Function:Schmitt Trigger Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Sop; Product Range:-; Logic Ic Family:Tc74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |Toshiba TC74HC14AF(EL, F)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74HC14AF(EL,F
  • TC74HC14AF(EL.F)
  • TC74HC14AF(ELF)
  • TC74HC14AF,EL(F
  • TC74HC14AFELF