
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47105256 | 91 | 1 | 11h | ||||||||
| Verical | TC74ACT00FT(EL) | 1,141 | 154 | |||||||||
| TTI | TC74ACT00FT(EL) | 0 | 2K | Tape & Reel | 2d | |||||||
| Avnet | TC74ACT00FTEL | 0 | 2K | 19h | ||||||||
| Mouser | 757-TC74ACT00FTEL | 854 | 1 | Tape & Reel |
Download Toshiba TC74ACT00FTEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Toshiba TC74ACT00FTEL provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: