Texas Instruments SN74LV00APWR

7.5NS@ 5V, 50PF 1 2 4 4 2V 5.5V 12MA Nand Gate Lv 12MA TSSOP-14 , 1.2MM
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV00APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
-85.43%

CAD Models

Download Texas Instruments SN74LV00APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.528
$ 0.528
Stock
1,106,415
440,339
440,339
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV00APWR.

Related Parts

Diodes Inc.74HC00T14-13
74HC Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HC00T14-13
NAND 74HC03 e4 74HC logic gate circuit 20ns @ 6V 50pF 5mm - 5.2mA 6V
Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
NAND Schmitt Trigger 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - TSSOP-14
74LV Series 3.3 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV00APWR provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA TSSOP-14 , 1.2mm
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
IC,SN74LV00APWR,QUAD 2-INPUT P OSITIVE-NAND GATE<AZ
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
NAND GATE, QUAD, 2 I/P, TSSOP-14; Famille Logique/ Numéro de base: 74LV00; Type de logique: Porte NON-ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boît
NAND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74LV00; Logic Type:NAND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV00APWR .