| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50399440 | 444 | 1 | 19h | ||||||||
| Verical | TC4538BP(N,F) | 444 | 94 | |||||||||
| DigiKey | TC4538BP(NF)-ND | 919 | 1 | Tube | ||||||||
| TTI | TC4538BP(NF) | 0 | 25 | Bulk | 4h | |||||||
| Avnet | TC4538BP(N,F) | 0 | 25 | 3h |
Download Toshiba TC4538BP(N,F) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Toshiba TC4538BP(N,F) provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: