Toshiba 74VHC138FT

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP-B T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHC138FT.

IHS

Datasheet9 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.29%

CAD Models

Download Toshiba 74VHC138FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.251
$ 0.251
Stock
350,017
775,783
775,783
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Decoder
Decoder
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74LV161APWRE4
IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC163IPWRQ1
Automotive Catalog 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Texas InstrumentsSN74HC139PW
DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS | IC DECODER/DEMUX DL 2-4L 16TSSOP

Descriptions

Descriptions of Toshiba 74VHC138FT provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP-B T/R
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3-LINE TO 8-LINE DECODER, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16
AHC/VHC/H/U/V 74VHC138 1x 3:8 2004 decoder circuit 5V 5mm 8mA 8mA -40C~85C

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC138FT.