Texas Instruments SN74HC163IPWRQ1

Automotive Catalog 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC163IPWRQ1.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

iiiC

CAD Models

Download Texas Instruments SN74HC163IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.162
Stock
61,196
324,036
324,036
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsSN74LV163APW
IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Texas InstrumentsSN74LV163APWR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 4.4mm 3.3V 0.02mA
Texas InstrumentsSN74HC161PWR
Tape & Reel (TR) Active e4 74HC161 logic counter 275ns 4.4mm 5V 0.0052A

Descriptions

Descriptions of Texas Instruments SN74HC163IPWRQ1 provided by its distributors.

Automotive Catalog 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP
Positive Edge Synchronous Synchronous Up divider circuit -40C~85C 36MHz 2V~6V
Logic - Counters Auto Cat 4 Bit Synch Binary Counter
IC COUNTER 4BIT SYNC BIN 16TSSOP
4-BIT SYNCHRONOUS BINARY COUNTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.