Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC138MTCX

74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16

$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC138MTCX.

IHS

Datasheet7 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-23.65%

CAD Models

Download onsemi 74VHC138MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.2
$ 0.2
Stock
714,784
167,710,184
167,710,184
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT138PWR
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV138APWR
12mA 2V~5.5V 12mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi 74VHC138MTCX provided by its distributors.

74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16
18.5ns single-phase 8 3 1 2V 5.5V 8mA 8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3-LINE TO 8-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDSO16
IC, SM, LOGIC, 74VHC, DECODER; Applications:Address Decoder for Memory Systems, Battery Back Up; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74138; Logic IC Base Number:74138; Logic IC Family:VHC; Logic IC Function:3-to-8 Decoder/Demultiplexer; Output Current Max:8mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The VHC138 is an advanced high speed CMOS 3-to-8 decoder/demultiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 binary select inputs (A0, A1 and A2) determine which one of the outputs (O#0-O#7) will go LOW. When enable input E3 is held LOW or either E#1 or E#2 is held HIGH, decoding function is inhibited and all outputs go HIGH. E3, E#1 and E#2 inputs are provided to ease cascade connection and for use as an address decoder for memory systems. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC138MTCX.
  • 74VHC138MTCX..