BUCK, SYNCH, 0.4A, 1.2MHZ, 3V, CL2025; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:3V; Output Current:400mA; Voltage Regulator Case Style:CL2025; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C