Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61045DRBR

28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125

$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61045DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet23 pages18 years ago
Datasheet3 pages24 years ago

Newark

HQonline

element14 APAC

Sierra IC

Inventory History

3 month trend:
+10.24%

CAD Models

Download Texas Instruments TPS61045DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 1.06
Stock
1,233,345
258,330
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
28 V
28 V
Efficiency
85 %
85 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61045DRBR.

Related Parts

Texas InstrumentsTPS60242DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 2.7V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60240DGKR
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60243DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
Analog DevicesMAX17550AUB+
Buck Converter, Yes, 100kHz~2.2MHz, Adjustable, 1 Ch, 54V, 800mV, 60V, 4V, MSOP, SMD
Analog DevicesMAX17550ATB+T
60V, Low IQ Synchronous Buck Regulator Enables High Efficiency

Descriptions

Descriptions of Texas Instruments TPS61045DRBR provided by its distributors.

28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
DIGITALLY ADJUSTABLE LCD BOOST CONVERTER Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO8
TPS61045 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 2.4V 3mm 65muA 148mW
LCD BOOST CONVERTER, DIG ADJ, SON-8; Device Topology: Boost (Step Up); Input Voltage Min: 1.8V; Input Voltage Max: 6V; Output Voltage Max: 28V; Output Current Max: 20mA; Switching Frequency: 1MHz; No. of Outputs: 1Outputs; IC M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61045DRBR .