Texas Instruments TPS61085DGKR

18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 125
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61085DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages19 years ago

element14 APAC

LCSC

iiiC

Inventory History

3 month trend:
-15.00%

CAD Models

Download Texas Instruments TPS61085DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.082
$ 1.36
$ 1.36
Stock
995,266
30,793,922
30,793,922
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
1.2 MHz
1.2 MHz
1.2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.8 V
2.8 V
2.8 V
Max Output Voltage
18.5 V
18.5 V
18.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS61085TDGKRQ1
Automotive 2.3V to 6V Input Range, 650kHz / 1.2MHz, 2A Boost Converter 8-VSSOP 0 to 0
Texas InstrumentsTPS61085TDGKR
Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 8-Pin VSSOP T/R
Texas InstrumentsREG711EA-2.5/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61085DGKR provided by its distributors.

18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 125
Switching Regulator, Current-mode, 3.2A, 1500kHz Switching Freq-Max, BICMOS, PDSO8
boost converterType 2.8V~18.5V 2A 2.3V~6V VSSOP-8-0.65mm DC-DC Converters ROHS
TPS61085 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 3.3V 3mm 2A Switch 650kHz 1.2MHz
DC/DC CONV, BOOST, 1.5MHZ, VSSOP-8; Topologie: Boost (Elévateur); Tension, entrée min.: 2.3V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSSOP; Nombre de broches: 8Broc
DC/DC CONV, BOOST, 1.5MHZ, VSSOP-8; Topology:Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VSSOP; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:2.8V; Output Voltage Max:18.5V; Switching Frequency:1.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61085DGKR .
  • TPS61085DGKR.