What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61085PWR

18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-TSSOP -40 to 125

$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61085PWR.

element14 APAC

Datasheet30 pages11 years ago

Texas Instruments

Farnell

Newark

LCSC

Inventory History

3 month trend:
-6.53%

CAD Models

Download Texas Instruments TPS61085PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.356
$ 1.356
Stock
753,455
295,674
295,674
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
1.2 MHz
-
-
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.8 V
2.8 V
2.8 V
Max Output Voltage
18.5 V
18.5 V
18.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS61085TPWR
Switching Regulator, Current-mode, 0.4A, 1500kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2113APWR
55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments TPS61085PWR provided by its distributors.

18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-TSSOP -40 to 125
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, BICMOS, PDSO8
boost converterType Adjustable 2.8V~18.5V 2A 2.3V~6V TSSOP-8 DC-DC Converters ROHS
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter
TPS61085 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 3.3V 4.4mm 2A Switch 650kHz 1.2MHz
DC-DC CONVERTER, BOOST, 1.2MHZ, TSSOP-8; Topology: Boost (Step Up); Input Voltage Min: 2.3V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TSSOP; No. of Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61085PWR .
  • TPS61085PWR.