Torex XC9131H05CDR-G

Switching Regulator, Voltage-mode, 2A, 1200kHz Switching Freq-Max, PDSO10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9131H05CDR-G.

IHS

Datasheet28 pages4 years ago

ODG (Origin Data Global)

Newark

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2024-06-30

Related Parts

Texas InstrumentsTPS61002DGSR
Low input voltage non-synchronous boost converter with fixed 1.8-V output 10-VSSOP -40 to 125
Texas InstrumentsTPS61000DGS
Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125
Texas InstrumentsTPS61007DGS
Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125

Descriptions

Descriptions of Torex XC9131H05CDR-G provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 1200kHz Switching Freq-Max, PDSO10
Conv DC-DC Single Step Up 0.65V to 5.5V 10-Pin USP-B EP T/R
IC REG BST ADJ 1.2A SYNC USP-10B
Tape & Reel (TR) Nickel/Silver/Gold (Ni/Ag/Au) Active Step-Up DC to DC switching regulator 1.8V 2.6mm 1.2A Switch 1.2MHz
Ic, Boost, Reg, Synchr, Usp-10B; Topology:Synchronous Boost (Step Up); Input Voltage Min:650Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Usp-10B; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |Torex XC9131H05CDR-G

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM