Texas Instruments TPS61000DGS

Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125
$ 3.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61000DGS.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61000DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.859
$ 1.271
Stock
353,724
925,555
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
840 kHz
840 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61007DGS
Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125
Texas InstrumentsTPS61006DGSR
Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125
Texas InstrumentsTPS61006DGS
Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61000DGS provided by its distributors.

Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125
Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP Tube
Boost No 500KHz Adjustable 1 3.3V 1.5V 3.3V 800mV VSSOP-10 SMD mount 950μm(height)
SINGLE AND DUAL-CELL BOOST CONVERTER WITH START-UP INTO FULL LOAD Switching Regulator, Current-mode, 1.3A, 840kHz Switching Freq-Max, PDSO10
IC, BOOST CONVERTER, MSOP-10; Input Voltage:3.3V; Output Current:250mA; Output Voltage:3.3V; No. of Outputs:1; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.