Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61002DGSR

Low input voltage non-synchronous boost converter with fixed 1.8-V output 10-VSSOP -40 to 125
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61002DGSR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Augswan

CAD Models

Download Texas Instruments TPS61002DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.351
$ 1.564
Stock
232,921
175,225
Authorized Distributors
0
2
Case/Package
VSSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
840 kHz
840 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
-
Max Output Voltage
1.8 V
-
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS61003DGS
Low Input Voltage Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 85
Texas InstrumentsTPS60210DGS
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS60210DGSR
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump

Descriptions

Descriptions of Texas Instruments TPS61002DGSR provided by its distributors.

Low input voltage non-synchronous boost converter with fixed 1.8-V output 10-VSSOP -40 to 125
Conv DC-DC 0.8V to 1.8V Step Up Single-Out 1.8V 0.1A 10-Pin VSSOP T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
TPS61002 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 1.2V 3mm 1.3A Switch 500kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.8V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:1.8V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.