Texas Instruments TPS61007DGS

Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125
$ 2.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61007DGS.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Mouser

Factory Futures

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61007DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.959
$ 1.496
Stock
337,821
146,117
Authorized Distributors
2
2
Case/Package
VSSOP
MSOP
Number of Pins
10
-
Number of Outputs
1
1
Max Output Current
200 mA
-
Switching Frequency
840 kHz
840 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
Min Output Voltage
1.5 V
-
Max Output Voltage
3.3 V
-
Efficiency
90 %
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61000DGS
Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125
Texas InstrumentsTPS61000DGSR
Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85
Texas InstrumentsTPS61006DGS
Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61007DGS provided by its distributors.

Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125
Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP Tube
Boost No 500KHz Adjustable 1 3.3V 1.5V 3.3V 800mV VSSOP-10 SMD mount 950μm(height)
TPS61007 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 1.2V 3mm 1.3A Switch 500kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:200mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.3V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.