Torex XC8102AA01GR-G

Power Switch 1-OUT 0.75A 0.8 Ohm 4-PIN Usp Ep T/r / IC Load Switch 480MA USP-4
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC8102AA01GR-G.

IHS

Datasheet18 pages2 years ago

Newark

Augswan

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC8102AA01GR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch -MLF-4
Texas InstrumentsTPS22901YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22902BYFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Torex XC8102AA01GR-G provided by its distributors.

Power Switch 1-OUT 0.75A 0.8 Ohm 4-PIN Usp Ep T/r / IC Load Switch 480MA USP-4
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.48A, PDSO4
Current Limit SW 1-IN 1-OUT 1.2V to 6V 0.4A 4-Pin USP EP T/R
Tape & Reel (TR) Current Limiting (Fixed) SOURCE On/Off power distribution switch 0.6mm 6V 7.5mus 400mA
Power Switch Hi Side/Lo Side 400A 4-Pin USP T/R
USP-4(1.2x1.6) Power Distribution Switches ROHS
IC, LOAD SWITCH, 400MA, USP-4 - More Details
IC, LOAD SWITCH, 400MA, USP-4; Input Voltage:6V; Current Limit:480mA; On State Resistance:0.35ohm; No. of Pins:4Pins; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (27-Jun-2018); Internal Switch:Yes; On Resistance Rds(on):0.28ohm; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:120mW
Supply Voltage Min. mV = -300 / Supply Voltage Max. V = 6 / Power Load Switch Type = High Side / Rated Current mA = 400 / Limit Current mA = 400 / Control Voltage V = 1.1 / Control Current nA = 100 / Package Type = USP-4 / Outputs = 1 / Pins = 4 / Mounting Type = SMD / Turn-ON Delay Time us = 150 / Turn-OFF Delay Time us = 7.5 / Power Dissipation (Pd) mW = 120 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM