Texas Instruments TPS22901YFPR

3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22901YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages13 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+68.45%

CAD Models

Download Texas Instruments TPS22901YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.277
$ 0.277
Stock
1,316,455
387,460
387,460
Authorized Distributors
2
5
5
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
1 V
1 V
Resistance
95 mΩ
95 mΩ
95 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
39 µs
7 µs
7 µs
Turn-On Delay Time
33 µs
33 µs
33 µs
Operating Supply Voltage
3.6 V
-
-
Case/Package
-
-
-
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS22902BYFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22902YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22904YFPT
3.6-V, 0.5-A, 66-mΩ load switch with output discharge 4-DSBGA -40 to 85
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
Diodes Inc.AP2151DWG-7
AP2151D Series 5.5 V 0.5 Single Channel Current-Limited Power Switch - SOT-25-5
Diodes Inc.AP2822AKATR-G1
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 1A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS22901YFPR provided by its distributors.

3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
TEXAS INSTRUMENTS TPS22901YFPR Power Load Switch, Controlled Turn On, High Side, Active High, 1 Output, 3.6V, 0.5A, DSBGA-4
IC, LOAD SWITCH, LRDS(ON), 4DSBGA; Type de commutateur: Haut potentiel; Tension, entrée: 3.6V; Limite en courant: 500mA; Résistance d'état On: 0.078ohm; Type de boîtier de commutateur de distribution: DSBGA; Nombre de broches
Ic, Load Switch, Lrds(On), 4Dsbga; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:500Ma; On State Resistance:0.078Ohm; Distribution Switch Case Style:Dsbga; No. Of Pins:4Pins; Thermal Protection:No; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22901YFPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22901YFPR .
  • TPS22901YFPR.