Microchip MIC94300YMT-TR

MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch -MLF-4
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94300YMT-TR.

SHENGYU ELECTRONICS

Datasheet13 pages14 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-76.85%

CAD Models

Download Microchip MIC94300YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS22915BYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22915BYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22914BYFPR
5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105
Diodes Inc.DRDC3105F-7
DRDC3105 Series 5 V 430 mA Solid State DC Relay Driver IC - SOT-23
Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Microchip MIC94300YMT-TR provided by its distributors.

MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch -MLF-4
Power Load Distribution Switch IC, High Side, 1 Channel, 3.6 V, 315 mA, 4 Pins, TMLF-EP
2A -0.3V 1.8 to 3.6V 4V 1.8 to 3.6V MLF-4 SMD mount,glue mount 1.2mm*1.6mm*550μm
200mA Ripple Blocker, Voltage Follower
Power Switch Hi Side 1-OUT 0.725A 4-Pin TDFN EP T/R
MLF-4 Power Management Specialized - PMIC ROHS
Microchip MIC94300YMT-TR 开关电源芯片
RS APAC
IC PWR SWITCH N-CHAN 1:1 4TMLF
SWITCH, 1.8V-3.6V, 0.2A, 4MLF; Power Load Switch Type: High Side; Input Voltage: 3.6V; Current Limit: 315mA; On State Resistance: -; Distribution Switch Case Style: TMLF; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94300YMT TR
  • MIC94300YMTTR