Texas Instruments TPS22913CYZVR

5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22913CYZVR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet37 pages12 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+192%

CAD Models

Download Texas Instruments TPS22913CYZVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22913CYZVR.

Related Parts

Texas InstrumentsTPS22915BYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22915BYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22914BYFPR
5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105
Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Texas Instruments TPS22913CYZVR provided by its distributors.

5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Cut Tape (CT) TPS22913 Reverse Current UVLO e1 power distribution switch 0m 5.5V 770mus 2A
Power Load Switch, 5.5V, Dsbga-4; Power Load Switch Type:-; Input Voltage:5.5V; Current Limit:2A; On State Resistance:0.06Ohm; Distribution Switch Case Style:Dsbga; No. Of Pins:4Pins; Thermal Protection:No; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22913CYZVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22913CYZVR .