Torex XC6216D502FR-G

30dB(1kHz) 9¦ÌA Fixed 150mA 1 5V 2V 5V 28V 1.3V@ 100mA 50 mV 0.15%/V SOT-223
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6216D502FR-G.

IHS

Datasheet38 pages2 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6216D502FR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-223
MCP1804 Series 150 mA 5 V Fixed Output SMT LDO Shutdown Regulator - SOT-223
Texas InstrumentsTLV117112DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117118DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.8V 2V 1.8V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V

Descriptions

Descriptions of Torex XC6216D502FR-G provided by its distributors.

30dB(1kHz) 9¦ÌA Fixed 150mA 1 5V 2V 5V 28V 1.3V@ 100mA 50 mV 0.15%/V SOT-223
Positive GULL WING Not Qualified CMOS voltage regulator linear 85C 300mW 6.6mm 1V
Fixed Positive Standard Regulator, 5VCMOS, PDSO3, SOT-223, 4 PIN
Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6216D502FR-G
Standard Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R
Voltage Regulators with Stand-by Function - Input Voltage: 28V
稳压器, LDO, 固定, 5V, 0.15A, -40 至 85度 C;
Fixed Positive Standard Regulator, 5V, PSSO3
IC REG LINEAR 5V 150MA SOT-223
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Max. V = 5 / Dropout Voltage V = 1.3 / Output Current mA = 100 / Load Regulation mV = 50 / Line Regulation % = 8.4 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.6 / Width mm = 7 / Height mm = 1.7 / Power Dissipation (Pd) mW = 300

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM