onsemi NCP565ST12T3G

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP565ST12T3G.

IHS

Datasheet17 pages6 years ago

HQonline

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-4.26%

CAD Models

Download onsemi NCP565ST12T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

LDO Regulator, 1.5 A, Ultra-High PSRR, with Fast Transient Resoponse Vout: 1.2 V
LDO Regulator, 1.5 A, Ultra-High PSRR, with Fast Transient Resoponse Vout: 1.8 V
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
Microchip LDO Regulator, 3.3V Out, 300mA, Single Output, SOT-223, SMD, 3+Tab Pins
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Descriptions

Descriptions of onsemi NCP565ST12T3G provided by its distributors.

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
Linear Voltage Regulator, LDO, Low Voltage, Fast Transient Response, 1.5 A, V out : 1.2 V
NCP565 Series 1.2 V 1.5 A SMT Low Dropout Linear Regulator - SOT-223
onsemi LDO Regulator, 1.2V Out, 1.5A Max, Single Ch, SOT-223, SMD, 3+Tab Pins
NCP565ST12T3G, LDOVOLTAGE REGULATOR,1.5A,1.2V, MAXIMUM OF 18VIN,3+TAB-PIN SOT-223
Output Type:fixed; Input Voltage Min:2.5V; Input Voltage Max:9V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Voltage Vdo:900Mv; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP565ST12T3G.