Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV117112DCYT

65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm

$ 0.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV117112DCYT.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-97.99%

CAD Models

Download Texas Instruments TLV117112DCYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.609
Stock
316,627
387,865
Authorized Distributors
2
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.2 V
1.2 V
Output Current
1 A
1 A
Dropout Voltage
570 mV
570 mV
Power Supply Rejection Ratio (PSRR)
29 dB
-
Case/Package
SOT-223
SOT-223
Number of Pins
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV117112DCYT.

Related Parts

Texas InstrumentsTLV117118DCYT
1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3

Descriptions

Descriptions of Texas Instruments TLV117112DCYT provided by its distributors.

65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
IC REG LINEAR 1.2V 1A SOT223-4 / 1-A, Positive Fixed-Voltage, Low-Dropout Regulator
1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
TLV117112 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 570mV 1.8mm 1A -40C~125C
LDO, 0.45VDO, 1A, 1.2V, 1.5%, 4SOT223; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.2V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Co
Ldo, 0.45Vdo, 1A, 1.2V, 1.5%, 4Sot223; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV117112DCYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV117112DCYT .