Texas Instruments TLV117118DCYT

1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV117118DCYT.

Farnell

Datasheet18 pages11 years ago
Datasheet18 pages13 years ago

Texas Instruments

Augswan

Newark

Inventory History

3 month trend:
+0.26%

CAD Models

Download Texas Instruments TLV117118DCYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.419
Stock
434,512
807,685
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
570 mV
570 mV
Power Supply Rejection Ratio (PSRR)
29 dB
-
Case/Package
SOT-223
SOT-223
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV117118DCYT.

Related Parts

Texas InstrumentsTLV117112DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
Microchip LDO Regulator, 5V Out, 1A Max, Single Output, SOT-223, SMD, 3+Tab Pins
Microchip LDO Regulator, 1.2V Out, 1A Max, Single Ch, SOT-223, SMD, 3+Tab Pins
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3

Descriptions

Descriptions of Texas Instruments TLV117118DCYT provided by its distributors.

1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
LDO Regulator Fixed 1A 1.8V 2V 1.8V 5.5V 65dB(100Hz) 100μA Positive 800mV@1A 35mV 5mV SOT-223-4 SMD, Adhesive Mount 1.7mm H
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;
LDO, 0.45VDO, 1A, 1.8V, 1.5%, 4SOT223; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Co
Ldo, 0.45Vdo, 1A, 1.8V, 1.5%, 4Sot223; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV117118DCYT
LDO, 0.45VDO, 1A, 1.8V, 1.5%, 4SOT223; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:570mV; LDO Regulator Case Style:SOT-223; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.8V 1A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:1.8V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV117118DCYT .