Torex XC6206P202MR-G

IC REG LINEAR 2V 120MA SOT23 / Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6206P202MR-G.

IHS

Datasheet15 pages2 years ago

TME

Inventory History

3 month trend:
-39.81%

CAD Models

Download Torex XC6206P202MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 2.5V 0.25A Automotive 3-Pin SOT-23 T/R / IC REG LDO 2.5V 0.25A SOT23-3
44dB@(100Hz) 200mA Fixed 1.8V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLM3480IM3-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Texas InstrumentsLM3480IM3-15/NOPB
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Texas InstrumentsLM3480IM3-12/NOPB
PMIC - Voltage regulator - Linear positive fixed 1 output 100mA SOT-23-3 Vo=12V

Descriptions

Descriptions of Torex XC6206P202MR-G provided by its distributors.

IC REG LINEAR 2V 120MA SOT23 / Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23
3¦ÌA Fixed 120mA 1 2V 1.8V 2V 6V 780mV@ 100mA 50mV 0.25%/V SOT-23
Ldo, Fixed, 2V, 0.12A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6206P202MR-G
Fixed Positive LDO Regulator, 2V, 0.78V Dropout, CMOS, PDSO3
LDO Regulator Pos 2V 0.12A 3-Pin SOT-23 T/R
Tape & Reel (TR) Surface Mount ROHS3Compliant Tin (Sn) voltage regulator linear 6V 2.9mm 500mW 85C
稳压器, LDO, 固定, 2V, 0.12A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 2 / Output Voltage Max. V = 2 / Dropout Voltage mV = 350 / Output Current mA = 120 / Load Regulation mV = 50 / Line Regulation % = 0.05 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM