Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1700T-3302E/TT

44dB@(100Hz) 250mA Fixed 3.3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-3302E/TT.

Farnell

Datasheet30 pages10 years ago

Upverter

Microchip

element14 APAC

element14

Inventory History

3 month trend:
-15.67%

CAD Models

Download Microchip MCP1700T-3302E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.26
Stock
1,790,608
428,898
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
-
-
Max Output Voltage
3.3 V
-
Min Output Voltage
3.3 V
-
Output Voltage
3.3 V
3.3 V
Output Current
250 mA
-
Dropout Voltage
178 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Min Input Voltage
2.3 V
-
Max Input Voltage
6 V
-

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
MCP1703 Series 3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3

Descriptions

Descriptions of Microchip MCP1700T-3302E/TT provided by its distributors.

44dB@(100Hz) 250mA Fixed 3.3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
IC, LDO Voltage Regulators, 3.3V, 250mA, 3-SOT-23;; 3-SOT-23; Input Min:2.3V; Max:6V;
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,PD 369.6MW, VO 3.3V, REGLINE +/-0.75%/V
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 178mV 950mum 250mA 369.6mW
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 350 / Output Current mA = 250 / Load Regulation % = 1 / Line Regulation % = 0.75 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.3 / Height mm = 0.95 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-3302E/TT.
  • MCP1700T-3302E/TT..
  • MCP1700T3302E/TT
  • MCP1700T3302ETT