Texas Instruments LM3480IM3-15/NOPB

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3480IM3-15/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet19 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

element14

Newark

Augswan

HQonline

Inventory History

3 month trend:
-6.25%

CAD Models

Download Texas Instruments LM3480IM3-15/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
Pwr Sply Func, Voltage Regulator, LDO, SOT-23A, IS 2uA, PD 253mW, VO 1.8V, Regload+/-1%
44dB(100Hz) 5¦ÌA Fixed 250mA 1 2.5V 2.7V 2.5V 16V 1.1V@ 250mA 1%(Typ) 0.1(Typ) SOT-23A-3 1.3mm

Descriptions

Descriptions of Texas Instruments LM3480IM3-15/NOPB provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:15V; Supply Voltage Max:30V; Package/Case:3-SOT-23; No. of Pins:3; Current Rating:100A; Leaded Process Compatible:Yes; Output Current:100mA ;RoHS Compliant: Yes
IC, V REG, LINEAR, 15V, SMD; Primary Input Voltage:16.5V; Output Voltage Fixed:15V; Dropout Voltage Vdo:900mV; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:0.1A; Output Voltage:15V; Output Voltage Max:15V; Package / Case:SOT-23; Supply Voltage Max:30V; Supply Voltage Min:1.5V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3480IM3-15 NOPB
  • LM3480IM3-15-NOPB
  • LM3480IM3-15/NOPB .
  • LM3480IM3-15NOPB