Texas Instruments LM3480IM3-12/NOPB

PMIC - Voltage regulator - Linear positive fixed 1 output 100mA SOT-23-3 Vo=12V
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3480IM3-12/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

element14

Farnell

Newark

Augswan

Inventory History

3 month trend:
-70.27%

CAD Models

Download Texas Instruments LM3480IM3-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
44dB(100Hz) 5¦ÌA Fixed 250mA 1 2.5V 2.7V 2.5V 16V 1.1V@ 250mA 1%(Typ) 0.1(Typ) SOT-23A-3 1.3mm
Pwr Sply Func, Voltage Regulator, LDO, SOT-23A, IS 2uA, PD 253mW, VO 1.8V, Regload+/-1%

Descriptions

Descriptions of Texas Instruments LM3480IM3-12/NOPB provided by its distributors.

PMIC - Voltage regulator - Linear positive fixed 1 output 100mA SOT-23-3 Vo=12V
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:12V; Supply Voltage Max:30V; Package/Case:3-SOT-23; No. of Pins:3; Current Rating:100mA; Leaded Process Compatible:Yes; Output Current:100mA ;RoHS Compliant: Yes
IC, V REG, LINEAR, 12V, SMD; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 900mV; LDO Regulator Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 12V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 5%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.1A; Output Voltage Nom.: 12V; Primary Input Voltage: 13.5V; Supply Voltage Max: 30V; Supply Voltage Min: 1.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3480IM3-12-NOPB
  • LM3480IM3-12/NOPB .
  • LM3480IM3-12/NOPB.
  • LM3480IM3-12NOPB