Torex XC6201P282PR-G

Ldo, Fixed, 2.8V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6201P282PR-G
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6201P282PR-G.

IHS

Datasheet24 pages2 years ago
Datasheet23 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.73%

CAD Models

Download Torex XC6201P282PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Contains Lead FLAT Not Qualified EAR99 voltage regulator linear 80C 100mA 1.6mm 0.7V
MC78FC33HT1G, LDO VOLTAGE REGULATOR,100MA,3.3V +/-2.5%,2 TO 10 VIN,3-PIN SOT-89
MC78FC50HT1G, LDO VOLTAGE REGULATOR, 120MA, 5 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-89-3 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.25A SOT89-3

Descriptions

Descriptions of Torex XC6201P282PR-G provided by its distributors.

Ldo, Fixed, 2.8V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6201P282PR-G
LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-89 T/R
2¦ÌA fixed 1 2.8V 1.8V 2.8V 10V 0.2%/V SOT-89
稳压器, LDO, 固定, 2.8V, 0.25A, -40 至 85度 C;
XC6201 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 2.8V 250mA 500mW -40C~85C TA
Fixed Positive LDO Regulator, 2.8V, CMOS, PSSO3
IC REG LINEAR 2.8V 250MA SOT89
Outputs = 1 / Fixed Output Voltage V = 2.8 / Output Voltage Max. V = 2.8 / Dropout Voltage mV = 710 / Output Current mA = 250 / Load Regulation mV = 30 / Line Regulation % = 0.2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM