onsemi MC78FC33HT1G

MC78FC33HT1G, Ldo Voltage Regulator, 100MA, 3.3V +/-2.5%, 2 to 10 Vin, 3-PIN SOT-89
$ 0.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78FC33HT1G.

IHS

Datasheet6 pages16 years ago

Farnell

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78FC33HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.535
$ 0.208
Stock
722,304
322,299
Authorized Distributors
2
2
Case/Package
SOT-89
SOT-89
Number of Pins
3
-
Number of Outputs
1
1
Max Output Current
100 mA
-
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
10 V
10 V
Min Output Voltage
3.218 V
3.218 V
Max Output Voltage
3.382 V
3.382 V
Accuracy
2.5 %
-
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-12
LTD Date2020-07-12

Related Parts

MC78FC30HT1G, LDO VOLTAGE REGULATOR, 80MA, 3 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
MC78FC50HT1G, LDO VOLTAGE REGULATOR, 120MA, 5 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
STMicroelectronicsLD2981CU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981ABU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator - SOT-89
STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin

Descriptions

Descriptions of onsemi MC78FC33HT1G provided by its distributors.

MC78FC33HT1G, LDO VOLTAGE REGULATOR,100MA,3.3V +/-2.5%,2 TO 10 VIN,3-PIN SOT-89
Obsolete Lead Free Positive FLAT Linear Voltage Regulator IC -30C~80C 300mW 100mA 1.6mm
MICROPOWER VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
MC78FC00 Series 120 mA 3.3 V Fixed Output Micropower Voltage Regulator -SOT-89
Micropower Ultra-Low Quiescent Current Linear Voltage Regulator
IC, V REG, MICROPOWER, SMD; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 120mA; Dropout
The MC78FC00 series voltage regulators are specifically designed for use as a power source for video instruments handheld communication equipment and battery powered equipment. The MC78FC00 series voltage regulator ICs feature a high accuracy output voltage and ultra-low quiescent current. Each device contains a voltage reference unit an error amplifier a driver transistor and resistors for setting output voltage and a current limit circuit. These devices are available in SOT-89 surface mount packages and allow construction of an efficient constant voltage power supply circuit.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78FC33HT1G.
  • MC78FC33HT1G..