Microchip MCP1703AT-5002E/MB

LDO Regulator Pos 5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.25A SOT89-3
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-5002E/MB.

Upverter

Datasheet30 pages14 years ago

LKR

Microchip

TME

Farnell

Inventory History

3 month trend:
+31.47%

CAD Models

Download Microchip MCP1703AT-5002E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
409,949
480,304
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
5 V
5 V
Output Voltage
5 V
5 V
Output Current
-
250 mA
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
35 dB
-
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
MCP1702T-5002E/MB, LDOVOLTAGE REGULATOR,250MA,5V +/-2%,2.7TO13.2VIN,3-PIN SOT-89
LDO Voltage Regulator, Fixed, 2.7 V to 13.2 V, 1 Output, 1.2 V, 200 mA, 3 Pins, SOT-89

Descriptions

Descriptions of Microchip MCP1703AT-5002E/MB provided by its distributors.

LDO Regulator Pos 5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.25A SOT89-3
MCP1703A Series 5 V 230 mA Fixed Output Surface Mount Voltage Regulator - SOT-89
Fixed LDO Voltage Regulator, 2.7V to 16V, 330mV Dropout, 5Vout, 250mAout, SOT-89-3
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 330mV 1.6mm 250mA -40C~125C
LDO, 2.7/16VIN, 0.25A, 5V, 2%, 3SOT89; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250m

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-5002EMB
  • MCP1703AT5002E/MB
  • MCP1703AT5002EMB