Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78FC40HT1

positive electrode Fixed 100mA 4V 10V 700mV@ 40 mA 80 mV 0.1mV SOT-89-3 SMD mount 1.6mm(height)
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78FC40HT1.

onsemi

Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.349
$ 2.06
Stock
208,807
341,579
Authorized Distributors
2
1
Min Input Voltage
5 V
5 V
Max Input Voltage
10 V
10 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
4 V
4 V
Output Current
-
100 mA
Dropout Voltage
-
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89
SOT-89-3
Number of Pins
4
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2000-02-08
LTD Date2000-08-08

Related Parts

MC78FC33HT1G, LDO VOLTAGE REGULATOR,100MA,3.3V +/-2.5%,2 TO 10 VIN,3-PIN SOT-89
MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator - SOT-89
LDO Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin

Descriptions

Descriptions of onsemi MC78FC40HT1 provided by its distributors.

positive electrode Fixed 100mA 4V 10V 700mV@ 40 mA 80 mV 0.1mV SOT-89-3 SMD mount 1.6mm(height)
Contains Lead FLAT Not Qualified EAR99 voltage regulator linear 80C 100mA 1.6mm 0.7V
Micropower Ultra-Low Quiescent Current Linear Voltage Regulator
LDO Regulator Pos 4V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 4V, 0.7V Dropout, PSSO3
RES SMD 19.1K OHM 1% 1/2W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd