
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1028-1-ND | 55 | 1 | Cut Tape | ||||||||
| Newark | XC61CC2802MR-G | 2,943 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC61CC2802MR-G | 0 | 21h | |||||||||
| Farnell | XC61CC2802MR-G | 2,943 | 1 | Cut Tape | 7h | |||||||
| element14 APAC | XC61CC2802MR-G | 2,943 | 1 | Cut Tape | 10h |
Download Torex XC61CC2802MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC61CC2802MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: