Microchip TCM809RENB713

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM809RENB713.

Microchip

Datasheet16 pages13 years ago
Datasheet16 pages21 years ago

RS (Formerly Allied Electronics)

Mouser

Farnell

iiiC

Inventory History

3 month trend:
+8.07%

CAD Models

Download Microchip TCM809RENB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.3
Stock
3,257,788
610,232
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.59 V
2.59 V
Overvoltage Threshold
2.66 V
2.66 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCM809RVNB713
Microchip TCM809RVNB713; Voltage Supervisor 2.55 - 2.7 V; 3-Pin SOT-23B
MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM809ZVNB713
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Volt Supervisor Supply 2.96V to 5.5V 3-Pin SOT-23 T/R
Texas InstrumentsTLV809L30DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTLV809J25DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip TCM809RENB713 provided by its distributors.

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R / IC RESET MONITOR 2.63V SOT23B
TCM809 Series 2.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23
Microchip Voltage Supervisor, 3-Pin, Max Monitor 2.7V
PWR SPLY FUNC, MONITOR, SOT-23B, VS 1 TO 5.5V, IS 12UA, PD 320MW, IO 20MA, VOH 4.4V
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 2.63V
RESET MONITOR 2.63V, SOT-23B-3, 809; Threshold Voltage: 2.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23B; No. of Pins: 3Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM809-RENB713
  • TCM809RENB713.