ROHM BD48K33G-TL

Volt Supervisor Detector 3.333V 10V 3-Pin SSOP Embossed T/R
$ 1.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD48K33G-TL.

IHS

Datasheet23 pages4 years ago

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download ROHM BD48K33G-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Standard Voltage Detectors, SSOP3-TL, Open drain, ICs, Power Management
Processor Supervisor 4.2V 1 Active Low/CMOS 3-Pin SSOP T/R
BD48K26G Series 2.6 V Surface Mount Standard CMOS Voltage Detector IC - SSOP-3
Texas InstrumentsTLV809L30DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:3.08V; No. of Supervisors / Monitors:

Descriptions

Descriptions of ROHM BD48K33G-TL provided by its distributors.

Volt Supervisor Detector 3.333V 10V 3-Pin SSOP Embossed T/R
IC DETECTOR VOLT 3.3V OD SSOP3 / Processor Supervisor 3.3V 1 Active Low/Open Drain 3-Pin SSOP T/R
no 900nA Low effective Open Drain 1 300mV 10V no no SSOP-3 SMD mount,glue mount
VOLTAGE DETECTOR, -40 TO 105DEG C; Threshold Voltage: 3.3V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 950mV; Supply Voltage Max: 10V; Reset Type: Active-Low, Open-Drai; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD48K33G-TL.