ROHM BD48K25G-TL

Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SSOP T/R
$ 0.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD48K25G-TL.

IHS

Datasheet23 pages4 years ago

HQonline

Rohm SCT

Inventory History

3 month trend:
-2.00%

CAD Models

Download ROHM BD48K25G-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Standard Voltage Detectors, SSOP3-TL, Open drain, ICs, Power Management
Processor Supervisor 4.2V 1 Active Low/CMOS 3-Pin SSOP T/R
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA
Texas InstrumentsTLV809L30DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:3.08V; No. of Supervisors / Monitors:
MIC803 Series 5.5 V 3 pin Microprocessor Supervisor Circuit w/ Open Drain-SOT-23

Descriptions

Descriptions of ROHM BD48K25G-TL provided by its distributors.

Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SSOP T/R
Voltage Detector, Fixed, 1 Channel, +2.5V, CMOS, PDSO3
Low Active Open Drain, 900nA, 1-Ch, 300mV-10V, SSOP-3, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.1mm
VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R
IC DETECTOR VOLT 2.5V OD SSOP3
Voltage Detector, -40 To 105Deg C; Threshold Voltage:2.5V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Ssop; No. Of Pins:3Pins; Delay Rohs Compliant: Yes |Rohm BD48K25G-TL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE