
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6119C29ANR-G | 0 | 1d | |||||||||
| Avnet | XC6119C29ANR-G | 0 | 3K | 15h | ||||||||
| Arrow Electronics | XC6119C29ANR-G | 0 | 3K | |||||||||
| Mouser | 865-XC6119C29ANR-G | 90 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC6119C29ANR-G | 57,000 | 135 | 13h |
Download Torex XC6119C29ANR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6119C29ANR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: