Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP111T-315E/LB

Microchip MCP111T-315E/LB; Voltage Supervisor 3.003 to 3.157 V; 3-Pin SC-70

$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP111T-315E/LB.

element14 APAC

Datasheet26 pages21 years ago
Datasheet32 pages10 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.66%

CAD Models

Download Microchip MCP111T-315E/LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.31
Stock
308,335
88,547
Authorized Distributors
6
2
Case/Package
SC
-
Number of Pins
3
3
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
-
-
Undervoltage Threshold
3.034 V
-
Overvoltage Threshold
3.126 V
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-06-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MICROCHIP MCP112T-315E/LB, VOLTAGE SUPERVISOR 3.003 TO 3.157 V, 3-PIN SC-70
MCP102 Series 3.08 V 80 ms Micropower Voltage Supervisor - SC-70-3
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Analog DevicesADM803TAKSZ-REEL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Analog DevicesADM803SAKSZ-REEL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Analog DevicesADM803RAKSZ-REEL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Descriptions

Descriptions of Microchip MCP111T-315E/LB provided by its distributors.

Microchip MCP111T-315E/LB; Voltage Supervisor 3.003 to 3.157 V; 3-Pin SC-70
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
MCP111 Series 3.08 V Threshold 5.5 V Supply Micropower Voltage Detector SC-70-3
Voltage Detector, 1V-5.5V Supply; |Microchip Technology MCP111T-315E/LB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111T-315E/LB.
  • MCP111T-315ELB
  • MCP111T315E/LB
  • MCP111T315ELB