onsemi MAX809SQ293T1G

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809SQ293T1G.

IHS

Datasheet15 pages8 years ago

onsemi

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.33%

CAD Models

Download onsemi MAX809SQ293T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 100 ms minimum delay
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
Analog DevicesADM803SAKSZ-REEL
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi MAX809SQ293T1G provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
onsemi Voltage Supervisor, 3-Pin, Max Monitor 3V
Voltage Supervisory ANA 2.93V MC RESET
ROHS3Compliant Tape & Reel (TR) MAX809 Simple Reset/Power-On Reset supervisor 3.3V 2.2mm 140ms Minimum 2.5muA
MICROPROCESSOR SUPERVISOR, SC-70-3
IC SUPERVISOR 1 CHANNEL SC70-3
IC MPU RESET MON 2.93V SOT-323
MICROPROCESSOR SUPERVISOR, SC-70-3; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SC-70; No. of Pins: 3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809SQ293T1G.