Tigges MGWASHER8X30

WASHER, MUDGUARD, S/S, M8X30, BX100; Internal Diameter: 8.4mm; External Diameter: 30mm; Fastener Material: Stainless...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tigges MGWASHER8X30.

element14 APAC

Datasheet1 page23 years ago

Related Parts

Hammond1554FT
Enclosure Accessory Mounting Feet Polycarbonate Hardware Included
Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2122
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel ASTM A581/A582
Keystone2120
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel ASTM A581/A582
SNAP FASTENER, FEMALE, 10MM DIA. FOR TABLE AND FLOOR MATS AND RUNNERS 8200 SERIE

Descriptions

Descriptions of Tigges MGWASHER8X30 provided by its distributors.

WASHER, MUDGUARD, S/S, M8X30, BX100; Internal Diameter:8.4mm; External Diameter:30mm; Fastener Material:Stainless Steel; Thread Size - Metric:M8; Fastener Plating:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); Box Quant
WASHER, MUDGUARD, S/S, M8X30, BX100; Internal Diameter: 8.4mm; External Diameter: 30mm; Fastener Material: Stainless Steel; Thread Size - Metric: M8; Fastener Plati; Available until stocks are exhausted Alternative available